1682350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1682350000
RockStar ModuPlug sample Box Handling

1682350000

DigiKey Part Number
1682350000-ND
Manufacturer
Manufacturer Product Number
1682350000
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.45000kr.26.45
10kr.22.48500kr.224.85
25kr.21.07360kr.526.84
50kr.20.06600kr.1,003.30
100kr.19.10750kr.1,910.75
250kr.17.91088kr.4,477.72
500kr.17.05626kr.8,528.13
1.000kr.16.24258kr.16,242.58
2.500kr.15.22664kr.38,066.60
Manufacturers Standard Package
Unit Price without VAT:kr.26.45000
Unit Price with VAT:kr.33.06250