



1682200000 | |
|---|---|
DigiKey Part Number | 281-5776-ND |
Manufacturer | |
Manufacturer Product Number | 1682200000 |
Description | FRAME FIXED MALE SZ4 FOR 3MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size 4 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Male | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.82000 | kr.88.82 |
| 10 | kr.75.49000 | kr.754.90 |
| 25 | kr.70.76200 | kr.1,769.05 |
| 50 | kr.67.38540 | kr.3,369.27 |
| 100 | kr.64.16970 | kr.6,416.97 |
| 250 | kr.60.15444 | kr.15,038.61 |
| 500 | kr.57.28646 | kr.28,643.23 |
| 1.000 | kr.54.55595 | kr.54,555.95 |
| Unit Price without VAT: | kr.88.82000 |
|---|---|
| Unit Price with VAT: | kr.111.02500 |















