


1682090000 | |
|---|---|
DigiKey Part Number | 1682090000-ND |
Manufacturer | |
Manufacturer Product Number | 1682090000 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 630V | |
Current Rating (Amps) | 40A | |
Contact Type | ConCept C-M3 | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 10 | kr.24.16800 | kr.241.68 |
| 30 | kr.22.36133 | kr.670.84 |
| 50 | kr.21.56860 | kr.1,078.43 |
| 100 | kr.20.53780 | kr.2,053.78 |
| 250 | kr.19.25204 | kr.4,813.01 |
| 500 | kr.18.33326 | kr.9,166.63 |
| 1.000 | kr.17.45884 | kr.17,458.84 |
| 2.500 | kr.16.36694 | kr.40,917.35 |
| Unit Price without VAT: | kr.28.47000 |
|---|---|
| Unit Price with VAT: | kr.35.58750 |















