
1670390000 | |
|---|---|
DigiKey Part Number | 1670390000-ND |
Manufacturer | |
Manufacturer Product Number | 1670390000 |
Description | TERMINAL MARKER ESO7 POLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Insert For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Insert | |
Legend | Blank | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.67000 | kr.117.67 |
| 10 | kr.99.99400 | kr.999.94 |
| 30 | kr.92.53033 | kr.2,775.91 |
| 50 | kr.89.25580 | kr.4,462.79 |
| 100 | kr.84.99720 | kr.8,499.72 |
| 250 | kr.79.68012 | kr.19,920.03 |
| 500 | kr.75.88130 | kr.37,940.65 |
| Unit Price without VAT: | kr.117.67000 |
|---|---|
| Unit Price with VAT: | kr.147.08750 |







