


1666920000 | |
|---|---|
DigiKey Part Number | 281-2370-ND |
Manufacturer | |
Manufacturer Product Number | 1666920000 |
Description | CONN BASE SIDE ENTRY SZ10 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.394.74000 | kr.394.74 |
| 10 | kr.335.55500 | kr.3,355.55 |
| 25 | kr.314.55360 | kr.7,863.84 |
| 50 | kr.299.55340 | kr.14,977.67 |
| 100 | kr.285.27380 | kr.28,527.38 |
| Unit Price without VAT: | kr.394.74000 |
|---|---|
| Unit Price with VAT: | kr.493.42500 |


























