1666270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1666270000
RockStar ModuPlug sample Box Handling

1666270000

DigiKey Part Number
1666270000-ND
Manufacturer
Manufacturer Product Number
1666270000
Description
CONN HOOD SIDE ENTRY SZ7 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
7
Lock Location
Locking Clip (2) on Hood
Thread Size
PG29
Size / Dimension
3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.257.74000kr.257.74
Manufacturers Standard Package
Unit Price without VAT:kr.257.74000
Unit Price with VAT:kr.322.17500