


1665300000 | |
|---|---|
DigiKey Part Number | 281-5770-ND |
Manufacturer | |
Manufacturer Product Number | 1665300000 |
Description | CONN BASE SIDE ENTRY SZ5 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 5 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.33000 | kr.322.33 |
| 10 | kr.273.95100 | kr.2,739.51 |
| 25 | kr.256.80280 | kr.6,420.07 |
| 50 | kr.244.55540 | kr.12,227.77 |
| 100 | kr.232.89480 | kr.23,289.48 |
| 250 | kr.218.33540 | kr.54,583.85 |
| Unit Price without VAT: | kr.322.33000 |
|---|---|
| Unit Price with VAT: | kr.402.91250 |














