


1665070000 | |
|---|---|
DigiKey Part Number | 281-2185-ND |
Manufacturer | |
Manufacturer Product Number | 1665070000 |
Description | CONN BASE SIDE ENTRY SZ5 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.56000 | kr.154.56 |
| 10 | kr.131.34100 | kr.1,313.41 |
| 25 | kr.123.11280 | kr.3,077.82 |
| 50 | kr.117.23900 | kr.5,861.95 |
| 100 | kr.111.64610 | kr.11,164.61 |
| 250 | kr.104.66408 | kr.26,166.02 |
| 500 | kr.99.67514 | kr.49,837.57 |
| Unit Price without VAT: | kr.154.56000 |
|---|---|
| Unit Price with VAT: | kr.193.20000 |















