


1664040000 | |
|---|---|
DigiKey Part Number | 281-2228-ND |
Manufacturer | |
Manufacturer Product Number | 1664040000 |
Description | CONN BASE BOTTOM ENTRY SZ2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.307" L x 1.260" W x 1.020" H (84.00mm x 32.00mm x 25.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.38000 | kr.110.38 |
| 10 | kr.93.80000 | kr.938.00 |
| 25 | kr.87.92560 | kr.2,198.14 |
| 50 | kr.83.72860 | kr.4,186.43 |
| 100 | kr.79.73370 | kr.7,973.37 |
| 250 | kr.74.74556 | kr.18,686.39 |
| 500 | kr.71.18222 | kr.35,591.11 |
| Unit Price without VAT: | kr.110.38000 |
|---|---|
| Unit Price with VAT: | kr.137.97500 |












