


1657910000 | |
|---|---|
DigiKey Part Number | 281-2339-ND |
Manufacturer | |
Manufacturer Product Number | 1657910000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.63000 | kr.195.63 |
| 10 | kr.166.26900 | kr.1,662.69 |
| 25 | kr.155.85800 | kr.3,896.45 |
| 50 | kr.148.42100 | kr.7,421.05 |
| 100 | kr.141.34310 | kr.14,134.31 |
| 250 | kr.132.50392 | kr.33,125.98 |
| 500 | kr.126.18854 | kr.63,094.27 |
| Unit Price without VAT: | kr.195.63000 |
|---|---|
| Unit Price with VAT: | kr.244.53750 |





















