


1657640000 | |
|---|---|
DigiKey Part Number | 1657640000-ND |
Manufacturer | |
Manufacturer Product Number | 1657640000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.36000 | kr.232.36 |
| 10 | kr.197.49700 | kr.1,974.97 |
| 25 | kr.185.13320 | kr.4,628.33 |
| 50 | kr.176.30020 | kr.8,815.01 |
| 100 | kr.167.89400 | kr.16,789.40 |
| 250 | kr.157.39508 | kr.39,348.77 |
| Unit Price without VAT: | kr.232.36000 |
|---|---|
| Unit Price with VAT: | kr.290.45000 |





















