

1656830000 | |
|---|---|
DigiKey Part Number | 281-2335-ND |
Manufacturer | |
Manufacturer Product Number | 1656830000 |
Description | CONN BASE SIDE ENTRY SZ6 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.07000 | kr.203.07 |
| 10 | kr.172.57600 | kr.1,725.76 |
| 25 | kr.161.77160 | kr.4,044.29 |
| 50 | kr.154.05440 | kr.7,702.72 |
| 100 | kr.146.70660 | kr.14,670.66 |
| 250 | kr.137.53292 | kr.34,383.23 |
| Unit Price without VAT: | kr.203.07000 |
|---|---|
| Unit Price with VAT: | kr.253.83750 |






















