


1656730000 | |
|---|---|
DigiKey Part Number | 281-2334-ND |
Manufacturer | |
Manufacturer Product Number | 1656730000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.63000 | kr.224.63 |
| 10 | kr.190.92900 | kr.1,909.29 |
| 25 | kr.178.97840 | kr.4,474.46 |
| 50 | kr.170.44080 | kr.8,522.04 |
| 100 | kr.162.31220 | kr.16,231.22 |
| 250 | kr.152.16304 | kr.38,040.76 |
| Unit Price without VAT: | kr.224.63000 |
|---|---|
| Unit Price with VAT: | kr.280.78750 |






















