


1656590000 | |
|---|---|
DigiKey Part Number | 281-2263-ND |
Manufacturer | |
Manufacturer Product Number | 1656590000 |
Description | CONN HOOD TOP ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.44000 | kr.136.44 |
| 10 | kr.115.97800 | kr.1,159.78 |
| 25 | kr.108.71320 | kr.2,717.83 |
| 50 | kr.103.52580 | kr.5,176.29 |
| 100 | kr.98.58700 | kr.9,858.70 |
| 250 | kr.92.42096 | kr.23,105.24 |
| 500 | kr.88.01556 | kr.44,007.78 |
| Unit Price without VAT: | kr.136.44000 |
|---|---|
| Unit Price with VAT: | kr.170.55000 |




















