


1655890000 | |
|---|---|
DigiKey Part Number | 281-2321-ND |
Manufacturer | |
Manufacturer Product Number | 1655890000 |
Description | CONN HOOD CPLNG BOTTOM SZ4 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.64000 | kr.168.64 |
| 10 | kr.143.32200 | kr.1,433.22 |
| 25 | kr.134.34880 | kr.3,358.72 |
| 50 | kr.127.93860 | kr.6,396.93 |
| 100 | kr.121.83550 | kr.12,183.55 |
| 250 | kr.114.21620 | kr.28,554.05 |
| 500 | kr.108.77236 | kr.54,386.18 |
| Unit Price without VAT: | kr.168.64000 |
|---|---|
| Unit Price with VAT: | kr.210.80000 |




























