Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1654150000

DigiKey Part Number
281-2307-ND
Manufacturer
Manufacturer Product Number
1654150000
Description
CONN HOOD SIDE ENTRY SZ4 PG21
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.169.51000kr.169.51
10kr.144.07400kr.1,440.74
25kr.135.05000kr.3,376.25
50kr.128.60660kr.6,430.33
100kr.122.47320kr.12,247.32
250kr.114.81360kr.28,703.40
500kr.109.34104kr.54,670.52
Manufacturers Standard Package
Unit Price without VAT:kr.169.51000
Unit Price with VAT:kr.211.88750