1652840000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1652840000
RockStar ModuPlug sample Box Handling

1652840000

DigiKey Part Number
281-2304-ND
Manufacturer
Manufacturer Product Number
1652840000
Description
CONN BASE SIDE ENTRY SZ3 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.228" L x 2.185" W x 2.913" H (82.00mm x 55.50mm x 74.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.167.57000kr.167.57
10kr.142.39000kr.1,423.90
25kr.133.47640kr.3,336.91
50kr.127.10760kr.6,355.38
100kr.121.04460kr.12,104.46
250kr.113.47432kr.28,368.58
500kr.108.06640kr.54,033.20
Manufacturers Standard Package
Unit Price without VAT:kr.167.57000
Unit Price with VAT:kr.209.46250