1652750000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1652750000
RockStar ModuPlug sample Box Handling

1652750000

DigiKey Part Number
281-2249-ND
Manufacturer
Manufacturer Product Number
1652750000
Description
CONN BASE SIDE ENTRY SZ3 PG16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG16
Size / Dimension
3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.151.25000kr.151.25
10kr.128.55500kr.1,285.55
25kr.120.50680kr.3,012.67
50kr.114.75580kr.5,737.79
100kr.109.28240kr.10,928.24
250kr.102.44716kr.25,611.79
500kr.97.56424kr.48,782.12
Manufacturers Standard Package
Unit Price without VAT:kr.151.25000
Unit Price with VAT:kr.189.06250