


1652680000 | |
|---|---|
DigiKey Part Number | 281-2301-ND |
Manufacturer | |
Manufacturer Product Number | 1652680000 |
Description | CONN HOOD TOP ENTRY SZ3 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.19000 | kr.139.19 |
| 10 | kr.118.31200 | kr.1,183.12 |
| 25 | kr.110.90400 | kr.2,772.60 |
| 50 | kr.105.61100 | kr.5,280.55 |
| 100 | kr.100.57290 | kr.10,057.29 |
| 250 | kr.94.28196 | kr.23,570.49 |
| 500 | kr.89.78722 | kr.44,893.61 |
| Unit Price without VAT: | kr.139.19000 |
|---|---|
| Unit Price with VAT: | kr.173.98750 |

























