Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1652500000

DigiKey Part Number
281-2218-ND
Manufacturer
Manufacturer Product Number
1652500000
Description
CONN HOOD CPLNG BOTTOM SZ1 PG11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
1
Lock Location
Locking Clip (1) on Hood
Thread Size
PG11
Size / Dimension
1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.30000kr.74.30
10kr.63.12700kr.631.27
25kr.59.17240kr.1,479.31
50kr.56.34740kr.2,817.37
100kr.53.65730kr.5,365.73
250kr.50.30004kr.12,575.01
500kr.47.90148kr.23,950.74
1.000kr.45.61782kr.45,617.82
Manufacturers Standard Package
Unit Price without VAT:kr.74.30000
Unit Price with VAT:kr.92.87500