
1651640000 | |
|---|---|
DigiKey Part Number | 281-5759-ND |
Manufacturer | |
Manufacturer Product Number | 1651640000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.772.91000 | kr.772.91 |
| 10 | kr.657.03300 | kr.6,570.33 |
| 25 | kr.615.93360 | kr.15,398.34 |
| 50 | kr.586.57300 | kr.29,328.65 |
| 100 | kr.560.93150 | kr.56,093.15 |
| Unit Price without VAT: | kr.772.91000 |
|---|---|
| Unit Price with VAT: | kr.966.13750 |



















