Contact Crimp Pin 22-26 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651620000

DigiKey Part Number
281-4623-ND
Manufacturer
Manufacturer Product Number
1651620000
Description
CONTACT H.D. CRIMP PIN 100/PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.772.91000kr.772.91
10kr.657.03300kr.6,570.33
25kr.615.93360kr.15,398.34
50kr.586.57300kr.29,328.65
100kr.560.93150kr.56,093.15
Manufacturers Standard Package
Unit Price without VAT:kr.772.91000
Unit Price with VAT:kr.966.13750