


1651310000 | |
|---|---|
DigiKey Part Number | 1651310000-ND |
Manufacturer | |
Manufacturer Product Number | 1651310000 |
Description | INSERT MALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 3+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+2+Ground | |
Size | 4 | |
Termination Style | Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.97000 | kr.111.97 |
| 10 | kr.95.18300 | kr.951.83 |
| 25 | kr.89.21880 | kr.2,230.47 |
| 50 | kr.84.96060 | kr.4,248.03 |
| 100 | kr.80.90690 | kr.8,090.69 |
| 250 | kr.75.84608 | kr.18,961.52 |
| 500 | kr.72.22994 | kr.36,114.97 |
| Unit Price without VAT: | kr.111.97000 |
|---|---|
| Unit Price with VAT: | kr.139.96250 |
















