


1651200000 | |
|---|---|
DigiKey Part Number | 1651200000-ND |
Manufacturer | |
Manufacturer Product Number | 1651200000 |
Description | INSERT FEMALE 72POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.15000 | kr.156.15 |
| 10 | kr.132.68900 | kr.1,326.89 |
| 25 | kr.124.38440 | kr.3,109.61 |
| 50 | kr.118.44780 | kr.5,922.39 |
| 100 | kr.112.79760 | kr.11,279.76 |
| 250 | kr.105.74336 | kr.26,435.84 |
| 500 | kr.100.70268 | kr.50,351.34 |
| Unit Price without VAT: | kr.156.15000 |
|---|---|
| Unit Price with VAT: | kr.195.18750 |
















