



1650350000 | |
|---|---|
DigiKey Part Number | 281-5754-ND |
Manufacturer | |
Manufacturer Product Number | 1650350000 |
Description | CONN TERM BLK FEED THROUGH BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 1 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.78000 | kr.85.78 |
| 20 | kr.55.59250 | kr.1,111.85 |
| 40 | kr.51.15275 | kr.2,046.11 |
| 60 | kr.48.95117 | kr.2,937.07 |
| 100 | kr.46.55080 | kr.4,655.08 |
| 260 | kr.43.02250 | kr.11,185.85 |
| 500 | kr.41.20050 | kr.20,600.25 |
| 1.000 | kr.39.68485 | kr.39,684.85 |
| Unit Price without VAT: | kr.85.78000 |
|---|---|
| Unit Price with VAT: | kr.107.22500 |





