
1648970000 | |
|---|---|
DigiKey Part Number | 281-7702-ND |
Manufacturer | |
Manufacturer Product Number | 1648970000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Orange |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.66000 | kr.125.66 |
| 18 | kr.83.24056 | kr.1,498.33 |
| 36 | kr.76.86556 | kr.2,767.16 |
| 54 | kr.73.72019 | kr.3,980.89 |
| Unit Price without VAT: | kr.125.66000 |
|---|---|
| Unit Price with VAT: | kr.157.07500 |

















