



1646290000 | |
|---|---|
DigiKey Part Number | 281-1748-ND |
Manufacturer | |
Manufacturer Product Number | 1646290000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.54000 | kr.44.54 |
| 10 | kr.31.56500 | kr.315.65 |
| 25 | kr.27.76080 | kr.694.02 |
| 50 | kr.25.42460 | kr.1,271.23 |
| 100 | kr.23.51360 | kr.2,351.36 |
| 250 | kr.21.55084 | kr.5,387.71 |
| 500 | kr.20.41868 | kr.10,209.34 |
| 1.000 | kr.19.53101 | kr.19,531.01 |
| Unit Price without VAT: | kr.44.54000 |
|---|---|
| Unit Price with VAT: | kr.55.67500 |














