1635790000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 24
Unit Price: kr.7.33000
Datasheet
Image for 1635790000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635790000

DigiKey Part Number
1635790000-ND
Manufacturer
Manufacturer Product Number
1635790000
Description
TERM BLK 7POS BLACK
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
2.174" (55.22mm)
Panel Thickness
-
Positions Per Level
7
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Black
Features
Lock Opening
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable