2 Position Terminal Block Header, Male Pins Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635740000

DigiKey Part Number
281-4599-ND
Manufacturer
Manufacturer Product Number
1635740000
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.174" (29.82mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Black
Features
Lock Opening
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.12.92100kr.129.21
25kr.11.27240kr.281.81
60kr.9.98333kr.599.00
120kr.9.15392kr.1,098.47
300kr.8.28743kr.2,486.23
540kr.7.85104kr.4,239.56
1.020kr.7.46678kr.7,616.12
5.040kr.6.80949kr.34,319.83
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750