
1635000000 | |
|---|---|
DigiKey Part Number | 281-3505-ND |
Manufacturer | |
Manufacturer Product Number | 1635000000 |
Description | TAG MARKER 10X5MM WHT 144/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, P, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.59000 | kr.89.59 |
| 10 | kr.76.15500 | kr.761.55 |
| 25 | kr.71.38600 | kr.1,784.65 |
| 50 | kr.67.97920 | kr.3,398.96 |
| 100 | kr.64.73540 | kr.6,473.54 |
| 250 | kr.60.68496 | kr.15,171.24 |
| 500 | kr.57.79122 | kr.28,895.61 |
| 1.000 | kr.55.03682 | kr.55,036.82 |
| Unit Price without VAT: | kr.89.59000 |
|---|---|
| Unit Price with VAT: | kr.111.98750 |















