
1630790000 | |
|---|---|
DigiKey Part Number | 281-8169-ND |
Manufacturer | |
Manufacturer Product Number | 1630790000 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.68000 | kr.69.68 |
| 10 | kr.49.45200 | kr.494.52 |
| 36 | kr.41.81417 | kr.1,505.31 |
| 72 | kr.38.70222 | kr.2,786.56 |
| 108 | kr.37.17120 | kr.4,014.49 |
| 252 | kr.34.56206 | kr.8,709.64 |
| 504 | kr.32.92675 | kr.16,595.08 |
| 1.008 | kr.31.64993 | kr.31,903.13 |
| Unit Price without VAT: | kr.69.68000 |
|---|---|
| Unit Price with VAT: | kr.87.10000 |

















