



1627630000 | |
|---|---|
DigiKey Part Number | 1627630000-ND |
Manufacturer | |
Manufacturer Product Number | 1627630000 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Orange | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Rail Mount Foot | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.63000 | kr.66.63 |
| 10 | kr.47.24600 | kr.472.46 |
| 25 | kr.41.75480 | kr.1,043.87 |
| 50 | kr.38.42140 | kr.1,921.07 |
| 100 | kr.35.71880 | kr.3,571.88 |
| 250 | kr.32.96336 | kr.8,240.84 |
| 500 | kr.31.38416 | kr.15,692.08 |
| 1.000 | kr.30.15053 | kr.30,150.53 |
| Unit Price without VAT: | kr.66.63000 |
|---|---|
| Unit Price with VAT: | kr.83.28750 |














