



1627450000 | |
|---|---|
DigiKey Part Number | 281-5737-ND |
Manufacturer | |
Manufacturer Product Number | 1627450000 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -20°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Rail Mount Foot |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 12A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 250 V | Insulation Height 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.56000 | kr.105.56 |
| 10 | kr.75.17300 | kr.751.73 |
| 36 | kr.64.11667 | kr.2,308.20 |
| 72 | kr.59.67167 | kr.4,296.36 |
| 108 | kr.57.49796 | kr.6,209.78 |
| 252 | kr.53.81202 | kr.13,560.63 |
| 504 | kr.51.51375 | kr.25,962.93 |
| 1.008 | kr.49.72642 | kr.50,124.23 |
| Unit Price without VAT: | kr.105.56000 |
|---|---|
| Unit Price with VAT: | kr.131.95000 |




