
1609870000 | |
|---|---|
DigiKey Part Number | 1609870000-ND |
Manufacturer | |
Manufacturer Product Number | 1609870000 |
Description | TERMINAL MARKER WS 12/5 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, P, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.19000 | kr.278.19 |
| 10 | kr.236.45100 | kr.2,364.51 |
| 25 | kr.221.65040 | kr.5,541.26 |
| 50 | kr.211.07880 | kr.10,553.94 |
| 100 | kr.201.01300 | kr.20,101.30 |
| 250 | kr.188.44528 | kr.47,111.32 |
| Unit Price without VAT: | kr.278.19000 |
|---|---|
| Unit Price with VAT: | kr.347.73750 |





