
1609830000 | |
|---|---|
DigiKey Part Number | 1609830000-ND |
Manufacturer | |
Manufacturer Product Number | 1609830000 |
Description | TERMINAL MARKER DEK 5/6 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, P, SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.34200 | kr.13.42 |
| 25 | kr.1.25920 | kr.31.48 |
| 50 | kr.1.19840 | kr.59.92 |
| 100 | kr.1.14040 | kr.114.04 |
| 250 | kr.1.06916 | kr.267.29 |
| 500 | kr.1.01794 | kr.508.97 |
| 1.000 | kr.0.96931 | kr.969.31 |
| 2.500 | kr.0.90852 | kr.2,271.30 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |















