
1608990000 | |
|---|---|
DigiKey Part Number | 281-4563-ND |
Manufacturer | |
Manufacturer Product Number | 1608990000 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.57000 | kr.28.57 |
| 10 | kr.24.27800 | kr.242.78 |
| 25 | kr.22.75560 | kr.568.89 |
| 50 | kr.21.66820 | kr.1,083.41 |
| 100 | kr.20.63360 | kr.2,063.36 |
| 250 | kr.19.34148 | kr.4,835.37 |
| 500 | kr.18.41874 | kr.9,209.37 |
| 1.000 | kr.17.54013 | kr.17,540.13 |
| 2.500 | kr.16.44319 | kr.41,107.98 |
| Unit Price without VAT: | kr.28.57000 |
|---|---|
| Unit Price with VAT: | kr.35.71250 |



















