
1608970000 | |
|---|---|
DigiKey Part Number | 281-3718-ND |
Manufacturer | |
Manufacturer Product Number | 1608970000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products I and Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.03000 | kr.16.03 |
| 10 | kr.13.60800 | kr.136.08 |
| 25 | kr.12.75320 | kr.318.83 |
| 60 | kr.11.98783 | kr.719.27 |
| 120 | kr.11.41458 | kr.1,369.75 |
| 300 | kr.10.69980 | kr.3,209.94 |
| 540 | kr.10.26515 | kr.5,543.18 |
| 1.020 | kr.9.81477 | kr.10,011.07 |
| 2.520 | kr.9.20835 | kr.23,205.04 |
| Unit Price without VAT: | kr.16.03000 |
|---|---|
| Unit Price with VAT: | kr.20.03750 |

















