
1607570000 | |
|---|---|
DigiKey Part Number | 1607570000-ND |
Manufacturer | |
Manufacturer Product Number | 1607570000 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1607570000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Features Mating and Mounting Flange |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.437" (11.10mm) |
Current - IEC 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.67000 | kr.42.67 |
| 10 | kr.30.23500 | kr.302.35 |
| 25 | kr.26.57720 | kr.664.43 |
| 50 | kr.24.32540 | kr.1,216.27 |
| 100 | kr.22.48160 | kr.2,248.16 |
| 250 | kr.20.58520 | kr.5,146.30 |
| 500 | kr.19.49068 | kr.9,745.34 |
| 1.000 | kr.18.63206 | kr.18,632.06 |
| Unit Price without VAT: | kr.42.67000 |
|---|---|
| Unit Price with VAT: | kr.53.33750 |

















