



1607160000 | |
|---|---|
DigiKey Part Number  | 1607160000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1607160000  | 
Description  | TERM BLOCK HDR 14POS 3.50MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (4 Side)  | |
Number of Positions  | 14  | |
Positions Per Level  | 14  | |
Number of Levels  | 1  | |
Pitch  | 0.138" (3.50mm)  | |
Header Orientation  | 90°, Right Angle  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | 17A  | |
Voltage - IEC  | 320 V  | |
Current - UL  | 10 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Orange  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating and Mounting Flange  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP10  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | |
Contact Tail Length  | 0.126" (3.20mm)  | |
Insulation Height  | 0.295" (7.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.45.82000 | kr.45.82 | 
| 10 | kr.32.48600 | kr.324.86 | 
| 25 | kr.28.58240 | kr.714.56 | 
| 50 | kr.26.18500 | kr.1,309.25 | 
| 100 | kr.24.22590 | kr.2,422.59 | 
| 250 | kr.22.21464 | kr.5,553.66 | 
| 500 | kr.21.05524 | kr.10,527.62 | 
| 1.000 | kr.20.14643 | kr.20,146.43 | 
| Unit Price without VAT: | kr.45.82000 | 
|---|---|
| Unit Price with VAT: | kr.57.27500 | 






























