Similar




1605210000 | |
|---|---|
DigiKey Part Number | 1605210000-ND |
Manufacturer | |
Manufacturer Product Number | 1605210000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.95000 | kr.57.95 |
| 10 | kr.41.07700 | kr.410.77 |
| 25 | kr.36.23440 | kr.905.86 |
| 50 | kr.33.28500 | kr.1,664.25 |
| 100 | kr.30.88530 | kr.3,088.53 |
| 250 | kr.28.43212 | kr.7,108.03 |
| 500 | kr.27.02324 | kr.13,511.62 |
| 1.000 | kr.25.92134 | kr.25,921.34 |
| Unit Price without VAT: | kr.57.95000 |
|---|---|
| Unit Price with VAT: | kr.72.43750 |























