



1604890000 | |
---|---|
DigiKey Part Number | 1604890000-ND |
Manufacturer | |
Manufacturer Product Number | 1604890000 |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 14 | |
Positions Per Level | 14 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.52.03000 | kr.52.03 |
10 | kr.36.89000 | kr.368.90 |
25 | kr.32.50440 | kr.812.61 |
50 | kr.29.82280 | kr.1,491.14 |
100 | kr.27.63710 | kr.2,763.71 |
250 | kr.25.39904 | kr.6,349.76 |
500 | kr.24.11162 | kr.12,055.81 |
1.000 | kr.23.10387 | kr.23,103.87 |
Unit Price without VAT: | kr.52.03000 |
---|---|
Unit Price with VAT: | kr.65.03750 |