Contact Crimp Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604230000

DigiKey Part Number
281-1604230000TR-ND - Tape & Reel (TR)
281-1604230000CT-ND - Cut Tape (CT)
281-1604230000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1604230000
Description
CONTACT SOCKET CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.66900kr.26.69
25kr.2.32800kr.58.20
50kr.2.09600kr.104.80
100kr.1.89190kr.189.19
250kr.1.66692kr.416.73
500kr.1.52908kr.764.54
1.000kr.1.41686kr.1,416.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28288kr.3,848.64
6.000kr.1.22078kr.7,324.68
9.000kr.1.19093kr.10,718.37
15.000kr.1.15908kr.17,386.20
21.000kr.1.14114kr.23,963.94
30.000kr.1.12442kr.33,732.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750