



1601800000 | |
|---|---|
DigiKey Part Number | 1601800000-ND |
Manufacturer | |
Manufacturer Product Number | 1601800000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1601800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 3 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 11A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 1.104" (28.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.03000 | kr.29.03 |
| 10 | kr.20.64000 | kr.206.40 |
| 25 | kr.18.07560 | kr.451.89 |
| 50 | kr.16.47580 | kr.823.79 |
| 100 | kr.15.15490 | kr.1,515.49 |
| 250 | kr.13.78392 | kr.3,445.98 |
| 500 | kr.12.98746 | kr.6,493.73 |
| 1.000 | kr.12.35994 | kr.12,359.94 |
| 5.000 | kr.11.38615 | kr.56,930.75 |
| Unit Price without VAT: | kr.29.03000 |
|---|---|
| Unit Price with VAT: | kr.36.28750 |



























