



1601720000 | |
|---|---|
DigiKey Part Number | 281-4545-ND |
Manufacturer | |
Manufacturer Product Number | 1601720000 |
Description | INSERT MALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 64+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.81000 | kr.128.81 |
| 10 | kr.109.48200 | kr.1,094.82 |
| 25 | kr.102.63000 | kr.2,565.75 |
| 50 | kr.97.73040 | kr.4,886.52 |
| 100 | kr.93.06830 | kr.9,306.83 |
| 250 | kr.87.24736 | kr.21,811.84 |
| 500 | kr.83.08826 | kr.41,544.13 |
| Unit Price without VAT: | kr.128.81000 |
|---|---|
| Unit Price with VAT: | kr.161.01250 |

























