
1582320000 | |
|---|---|
DigiKey Part Number | 1582320000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1582320000 |
Description | CONN PIN 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.12564 | kr.12,376.92 |
| Unit Price without VAT: | kr.4.12564 |
|---|---|
| Unit Price with VAT: | kr.5.15705 |















