
1580890000 | |
|---|---|
DigiKey Part Number | 281-5688-ND |
Manufacturer | |
Manufacturer Product Number | 1580890000 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1580890000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.22000 | kr.19.22 |
| 10 | kr.13.73200 | kr.137.32 |
| 25 | kr.11.98920 | kr.299.73 |
| 50 | kr.10.88500 | kr.544.25 |
| 100 | kr.9.96330 | kr.996.33 |
| 250 | kr.8.99800 | kr.2,249.50 |
| 500 | kr.8.43248 | kr.4,216.24 |
| 1.000 | kr.7.98446 | kr.7,984.46 |
| 5.000 | kr.7.28516 | kr.36,425.80 |
| Unit Price without VAT: | kr.19.22000 |
|---|---|
| Unit Price with VAT: | kr.24.02500 |































