
1579060000 | |
|---|---|
DigiKey Part Number | 281-4532-ND |
Manufacturer | |
Manufacturer Product Number | 1579060000 |
Description | JUMPER TERM BLK 24POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1579060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 24 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.33000 | kr.45.33 |
| 20 | kr.36.66400 | kr.733.28 |
| 40 | kr.34.91275 | kr.1,396.51 |
| 60 | kr.33.92750 | kr.2,035.65 |
| 100 | kr.32.72580 | kr.3,272.58 |
| 260 | kr.30.59269 | kr.7,954.10 |
| 500 | kr.29.21408 | kr.14,607.04 |
| 1.000 | kr.27.82093 | kr.27,820.93 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |








