



1579010000 | |
|---|---|
DigiKey Part Number | 281-5686-ND |
Manufacturer | |
Manufacturer Product Number | 1579010000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.21800 | kr.92.18 |
| 25 | kr.8.64000 | kr.216.00 |
| 50 | kr.8.22680 | kr.411.34 |
| 100 | kr.7.83430 | kr.783.43 |
| 250 | kr.7.34324 | kr.1,835.81 |
| 500 | kr.6.99252 | kr.3,496.26 |
| 1.000 | kr.6.65871 | kr.6,658.71 |
| 2.500 | kr.6.24204 | kr.15,605.10 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


