
| 1568301742 | |
|---|---|
| DigiKey Part Number | 1568301742-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1568301742 | 
| Description | WIRE MARKER SLIP-ON 11.3MMX4MM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Slip-On | |
| Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
| Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
| Legend | / | |
| Color | Yellow, Black | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Operating Temperature | -30°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.78700 | kr.7.87 | 
| 25 | kr.0.74000 | kr.18.50 | 
| 50 | kr.0.70400 | kr.35.20 | 
| 100 | kr.0.67010 | kr.67.01 | 
| 250 | kr.0.62796 | kr.156.99 | 
| 500 | kr.0.59788 | kr.298.94 | 
| 1.000 | kr.0.56928 | kr.569.28 | 
| 2.500 | kr.0.53361 | kr.1,334.03 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark