
1568261526 | |
---|---|
DigiKey Part Number | 1568261526-ND |
Manufacturer | |
Manufacturer Product Number | 1568261526 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 0.16" L (7.0mm x 4.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | 8 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.75500 | kr.7.55 |
25 | kr.0.70920 | kr.17.73 |
50 | kr.0.67580 | kr.33.79 |
100 | kr.0.64320 | kr.64.32 |
250 | kr.0.60288 | kr.150.72 |
500 | kr.0.57396 | kr.286.98 |
1.000 | kr.0.54650 | kr.546.50 |
2.500 | kr.0.51220 | kr.1,280.50 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |